The P6SMB400A/52 diode is a unidirectional device with a reverse breakdown voltage of 380V and a peak pulse current of 1.1A. It features a clamping voltage of 548V and a leakage current of 1uA. The diode is rated for operation between -65°C and 150°C and is available in a surface mount package with a tape and reel packaging option. It is not RoHS compliant.
Vishay P6SMB400A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 548V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB400A/52 to view detailed technical specifications.
No datasheet is available for this part.