The P6SMB43CA-E3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It has a clamping voltage of 59.3V and can withstand a maximum surge current of 100A. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 600W. It is available in quantities of 3200 per reel, packaged in tape and reel format.
Vishay P6SMB43CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB43CA-E3/55 to view detailed technical specifications.
No datasheet is available for this part.