The P6SMB7.5CA/5 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 11.3V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is not RoHS compliant and is packaged on a tape and reel. It has a maximum surge current of 100A and an operating supply voltage of 6.4V.
Vishay P6SMB7.5CA/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB7.5CA/5 to view detailed technical specifications.
No datasheet is available for this part.