This 5kR cermet linear resistor has a tolerance of 10% and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C. The resistor is available in quantities of 24.
Vishay P8ST-5K-10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 24 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P8ST-5K-10 to view detailed technical specifications.
No datasheet is available for this part.