Vishay PA0513.441NLT technical specifications.
| Current | 9A |
| DC Resistance (DCR) | 14.5mR |
| Inductance | 1.5uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 18A |
| Series | IHLM-2525CZ-07 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PA0513.441NLT to view detailed technical specifications.
No datasheet is available for this part.