Vishay PA2050.583NL technical specifications.
| Core Material | Ferrite |
| Current | 6.9A |
| DC Resistance (DCR) | 20mR |
| Inductance | 1.5uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 3.5A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PA2050.583NL to view detailed technical specifications.
No datasheet is available for this part.