The PAT0402H4700FSTF is a 0402 thin film resistor from Vishay with a resistance of 470 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and has a depth of 0.56mm and a length of 1.07mm.
Vishay PAT0402H4700FSTF technical specifications.
| Package/Case | 0402 |
| Depth | 0.56mm |
| Length | 1.07mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0402H4700FSTF to view detailed technical specifications.
No datasheet is available for this part.