The PAT0603K1500JST1 is a 0603 thin film resistor from Vishay with a resistance of 150 ohms and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel form. It is RoHS compliant and does not meet military standards.
Vishay PAT0603K1500JST1 technical specifications.
| Package/Case | 0603 |
| Depth | 0.81mm |
| Length | 1.63mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603K1500JST1 to view detailed technical specifications.
No datasheet is available for this part.