Vishay PD010D02510S51 technical specifications.
| Background Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 9 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PD010D02510S51 to view detailed technical specifications.
No datasheet is available for this part.