Vishay PD013D02502S51 technical specifications.
| Background Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 13 |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PD013D02502S51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.