Vishay PD020D02505S51 technical specifications.
| Background Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PD020D02505S51 to view detailed technical specifications.
No datasheet is available for this part.