Vishay PE-0805CD121KTT technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 510mR |
| Depth | 1.68mm |
| Inductance | 119.7nH |
| Length | 2.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.1GHz |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE-0805CD121KTT to view detailed technical specifications.
No datasheet is available for this part.