Vishay PE-53650NLT technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 403mA |
| DC Resistance (DCR) | 430mR |
| Inductance | 1.8uH |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PE-53650NLT to view detailed technical specifications.
No datasheet is available for this part.