Vishay PE-53820SNLT technical specifications.
| Current | 6.5A |
| DC Resistance (DCR) | 30.3mR |
| Inductance | 4.7uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 7A |
| Series | IHLP® |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PE-53820SNLT to view detailed technical specifications.
No datasheet is available for this part.