Vishay PE-62892NL technical specifications.
| DC Current | 3.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 31.75mm |
| Inductance | 3mH |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Pin |
| Length | 31.75mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE-62892NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.