Vishay PE30L0AP102KABG021 technical specifications.
| Diameter | 19.7mm |
| Height | 45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistor Type | Potentiometer |
| Series | PE30 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0AP102KABG021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
