The PHR1206Y1000WB resistor from Vishay features a 1206 package case with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 100R with a tolerance of 0.05%. The resistor is a thin film type with a waffle packaging style.
Vishay PHR1206Y1000WB technical specifications.
| Package/Case | 1206 |
| Depth | 1.73mm |
| Length | 3.21mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHR1206Y1000WB to view detailed technical specifications.
No datasheet is available for this part.