Vishay PHR1206Y3003BB technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 300kR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHR1206Y3003BB to view detailed technical specifications.
No datasheet is available for this part.