The PHR1206Z1000WB resistor from Vishay features a 1206 package with a thin film construction and a resistance of 100 ohms. It has a tolerance of 0.05% and can operate up to 155°C. The resistor is available in a waffle pack and has a minimum operating temperature of -55°C.
Vishay PHR1206Z1000WB technical specifications.
| Package/Case | 1206 |
| Depth | 1.86mm |
| Length | 3.64mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHR1206Z1000WB to view detailed technical specifications.
No datasheet is available for this part.