Vishay PHR2010Z4002LB technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 40kR |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHR2010Z4002LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.