Vishay PL-23-08B technical specifications.
| Height | 33.02mm |
| Length | 42.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 33.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PL-23-08B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.