Vishay PL110800CC technical specifications.
| Height | 23.37mm |
| Length | 26.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Through Hole |
| Width | 21.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PL110800CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.