The PN4118 is a P-channel MOSFET from Vishay with a continuous drain current of 50mA and a drain to source voltage of 40V. It is packaged in a TO-92 case and is available in bulk packaging. The device has a power dissipation of 350mW and is not RoHS compliant. It is lead free and has a DC rated voltage of 40V.
Vishay PN4118 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PN4118 to view detailed technical specifications.
No datasheet is available for this part.