Vishay PR01000104700JR500/BKN technical specifications.
| Package/Case | Ceramic |
| Packaging | Cut Tape |
| Resistance | 470R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000104700JR500/BKN to view detailed technical specifications.
No datasheet is available for this part.