Vishay PR02-6R85% technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02-6R85% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.