The PR02000303300JA100 is a 330R metal film resistor from Vishay with a 5% tolerance. It features an axial termination and conformal package. Operating temperature range is from -55°C to 155°C. The resistor is RoHS compliant.
Vishay PR02000303300JA100 technical specifications.
| Package/Case | Conformal |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000303300JA100 to view detailed technical specifications.
No datasheet is available for this part.