Vishay PTCCL13H451FTC technical specifications.
| Package/Case | Radial |
| Hold Current | 450mA |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 3.8R |
| Series | PTCCL |
| Trip Current | 675mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTCCL13H451FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.