Vishay PTCSS12T081DTX technical specifications.
| Height | 0.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Series | PTCSS |
| Termination | Radial |
| Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTCSS12T081DTX to view detailed technical specifications.
No datasheet is available for this part.