Vishay PTF56-100^.01%T16 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.31mm |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF56-100^.01%T16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.