Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

PTF56-20^.1%T16

Datasheet
Vishay

PTF56-20^.1%T16

Res Metal Film 20 Ohm 0.1% 1/8W 5ppm/C Conformal AXL Thru-Hole

PackageConformal
Resistance20R
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay PTF56-20^.1%T16 technical specifications.

General

Package/Case
Conformal
Contact Plating
Tin, Lead
Diameter
2.31mm
Length
7.62mm
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Mount
Through Hole
Packaging
Bulk
Radiation Hardening
No
Resistance
20R
Tolerance
0.1%

Compliance

RoHS
Compliant

Datasheet

Vishay PTF56-20^.1%T16 Datasheet

Download the complete datasheet for Vishay PTF56-20^.1%T16 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com