
The PTN0402E4221BBT resistor from Vishay features a 75V voltage rating and a resistance of 4.22kR. It is available in a 0402 package and is suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Vishay PTN0402E4221BBT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.22kR |
| RoHS Compliant | No |
| Series | PTN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN0402E4221BBT to view detailed technical specifications.
No datasheet is available for this part.