
The PTN0805E4990BBT resistor from Vishay is a 100V rated component with a tolerance of 0.1%. It has a resistance of 499 ohms and is packaged in the 0805 case code, suitable for surface mount technology. The operating temperature range is from -55°C to 155°C. This component is not RoHS compliant and is available on tape and reel.
Vishay PTN0805E4990BBT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 499R |
| RoHS Compliant | No |
| Series | PTN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN0805E4990BBT to view detailed technical specifications.
No datasheet is available for this part.