
Vishay PTN1005H1002BBT technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2012 |
| Package/Case | 1005 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | PTN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN1005H1002BBT to view detailed technical specifications.
No datasheet is available for this part.
