Vishay PTN1206E15R0BBT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.01inch |
| Length | 0.12inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | PTN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN1206E15R0BBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.