RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 2 |
| Manufacturer Series | RLR |
| Resistance | 3010000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |