Fixed Resistor, Metal Film, 0.125W, 16500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Package Length | 7.14 |
| Tolerance | 1 |
| Resistance | 16500 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |