Fixed Resistor, Metal Film, 0.25W, 4990ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Package Length | 15.8 |
| Tolerance | 1 |
| Resistance | 4990 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |