Vishay RURG30100 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 250ns |
| Series | FRED Pt™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay RURG30100 to view detailed technical specifications.
No datasheet is available for this part.