Vishay S102C-12K000-1% technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 12kR |
| Terminal Pitch | 3.81mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S102C-12K000-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.