The Vishay S102C-800 0.01% Molded Through Hole Resistor features a resistance of 800 ohms with a tolerance of 0.01%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a height of 8.28mm and a length of 7.62mm. The contact plating is tin and lead.
Vishay S102C-800^.01% technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 800R |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay S102C-800^.01% to view detailed technical specifications.
No datasheet is available for this part.