The S102KT150R20VB resistor features a molded package with a lead pitch of 3.81mm and a length of 7.62mm. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. With a resistance value of 150R and a tolerance of 0.005%, this resistor is suitable for various applications. It is available in bulk packaging and has a radial termination.
Vishay S102KT150R20VB technical specifications.
| Package/Case | Molded |
| Depth | 2.67mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Metal Foil |
| Termination | Radial |
| Tolerance | 0.005% |
| RoHS | Compliant |
Download the complete datasheet for Vishay S102KT150R20VB to view detailed technical specifications.
No datasheet is available for this part.