Vishay S1223 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | 600 |
| Height | 4.1mm |
| Lead Length | 20mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1223 to view detailed technical specifications.
No datasheet is available for this part.