Vishay S150K25SLON63L6 technical specifications.
| Capacitance | 15pF |
| Package/Case | Axial |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S150K25SLON63L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.