
The S1B diode is a surface mount component with a DO-214AC package, measuring 2.4mm in height, 2.92mm in width, and 4.57mm in length. It has a maximum operating temperature range of -55°C to 150°C and a maximum repetitive reverse voltage of 100V. The diode can handle a maximum forward surge current of 30A and a maximum reverse current of 100uA. It has a reverse recovery time of 2us and is not RoHS compliant.
Vishay S1B technical specifications.
| Package/Case | DO-214AC |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.4mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Voltage | 1kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1B to view detailed technical specifications.
No datasheet is available for this part.
