Vishay S1D-1-E3 technical specifications.
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1D-1-E3 to view detailed technical specifications.
No datasheet is available for this part.