Vishay S1G-E3/63T technical specifications.
| Package/Case | SMA |
| Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 40A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1G-E3/63T to view detailed technical specifications.
No datasheet is available for this part.