Vishay S1GB-13 technical specifications.
| Capacitance | 10pF |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1GB-13 to view detailed technical specifications.
No datasheet is available for this part.