Vishay S1PA-E3/84A technical specifications.
| Capacitance | 6pF |
| Package/Case | DO-220AA |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.8ns |
| Reverse Voltage | 50V |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 2.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1PA-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.