Vishay S222M29Z5UN6TL6 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Series | S |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S222M29Z5UN6TL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.