Vishay S2G technical specifications.
| Capacitance | 30pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay S2G to view detailed technical specifications.
No datasheet is available for this part.